Analog output, board-level pressure sensor with a 30 psig operating pressure range and 0.25% accuracy. Features a single-side port, DIP package, and PCB mount for easy integration. Operates within a temperature range of -10°C to 85°C, utilizing PC pin termination.
Measurement Specialties 4525-SS5A030GP technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | PCB |
| Operating Pressure | 30PSI |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 4525-SS5A030GP to view detailed technical specifications.
No datasheet is available for this part.