This 10kR resistor features a linearity of 1% and is rated for operation between -65°C and 125°C. It has a resistance tolerance of 10% and is available with wire leads. The 5903 series resistor is not RoHS compliant.
Measurement Specialties 5903-1010-030 technical specifications.
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | No |
| Series | 5903 |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Measurement Specialties 5903-1010-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.