Measurement Specialties 82-015G-C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 15PSI |
| Output Voltage | 100mV |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 82-015G-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.