Measurement Specialties 82-300G-C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 300PSI |
| Output Voltage | 100mV |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 82-300G-C to view detailed technical specifications.
No datasheet is available for this part.