Measurement Specialties 85-500G-4C technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 500PSI |
| Operating Supply Current | 1.5mA |
| Output Voltage | 100mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pressure Type | Gauge |
| Termination | Cable |
| DC Rated Voltage | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 85-500G-4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.