Gage pressure sensor with a 15 psi range, outputting a 0-100 mV analog signal. Features a 5.25V DC rated voltage and 1.5mA supply current. Packaged in a 100-count box, this lead-free component is designed for general environmental sensing applications.
Measurement Specialties 86-015G-C technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Output Type | Analog |
| Packaging | Box |
| Supply Current | 1.5mA |
| DC Rated Voltage | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 86-015G-C to view detailed technical specifications.
No datasheet is available for this part.