
General purpose load cell pressure sensor with a 25 lbf capacity. Features a 500mV output voltage at 5V DC rated voltage. Operates within a temperature range of -40°C to 85°C. Constructed with lead-free materials and measures 26mm in diameter and 19.4mm in height.
Measurement Specialties FC2231-0000-0025-L technical specifications.
| Actuator Type | Pushbutton |
| Diameter | 26mm |
| Height | 19.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 500mV |
| Package Quantity | 10 |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties FC2231-0000-0025-L to view detailed technical specifications.
No datasheet is available for this part.
