3.3 to 5 V, 50 lb/f compression load cell force sensor with a 500mV output voltage. Features a 26mm diameter and 19.4mm height, designed for screw mounting. Operates within a temperature range of -40°C to 85°C. This lead-free component is packaged in bags of 10.
Measurement Specialties FC2231-0000-0050-L technical specifications.
| Actuator Type | Pushbutton |
| Diameter | 26mm |
| Height | 19.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Output Voltage | 500mV |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties FC2231-0000-0050-L to view detailed technical specifications.
No datasheet is available for this part.