Compression load cell for general pressure sensing applications. Features a 500 lbs capacity with 1% accuracy. Operates within a -40°C to 85°C temperature range and requires a 5V supply. Dimensions include a 31.8mm diameter, 10.2mm height, and 25mm width, with a 2ft cable. Lead-free construction.
Measurement Specialties FC2311-0000-0500-L technical specifications.
| Accuracy | 1% |
| Diameter | 31.8mm |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | FC23 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties FC2311-0000-0500-L to view detailed technical specifications.
No datasheet is available for this part.