Compression load cell for general pressure sensing applications. Features a 1% accuracy rating and a pushbutton actuator type. With a diameter of 31.8mm, height of 10.2mm, and width of 25mm, this component operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. Designed as lead-free and packaged in bulk.
Measurement Specialties FC2311-0000-2000-L technical specifications.
| Accuracy | 1% |
| Actuator Type | Pushbutton |
| Diameter | 31.8mm |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FC23 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties FC2311-0000-2000-L to view detailed technical specifications.
No datasheet is available for this part.