Measurement Specialties FS2050-0000-0750-G technical specifications.
| Height | 8.25mm |
| Lead Free | Lead Free |
| Length | 25.1mm |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties FS2050-0000-0750-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.