Magnetic sensor with a 3 kA/m sensitivity, housed in a TO-261-4 (SOT-223) package. Features a wide operating temperature range from -40°C to 150°C and an operating supply current of 9mA. Supplied in cut tape packaging.
Measurement Specialties G-MRCO-001 technical specifications.
| Package/Case | TO-261-4 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 9mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties G-MRCO-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.