Measurement Specialties G-MRCO-006 technical specifications.
| Package/Case | TO-261-4 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 9mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties G-MRCO-006 to view detailed technical specifications.
No datasheet is available for this part.