Angular position sensor offering 180-degree measurement range with 0.2% linearity. Features a wide operating temperature range from -40°C to 150°C. Surface mountable with TDFN8 package and SMD/SMT termination. Includes 3.6kΩ resistance.
Measurement Specialties G-MRCO-016 technical specifications.
| Linearity | 0.2% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Resistance | 3.6kR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties G-MRCO-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.