Measurement Specialties G-MRCO-017 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties G-MRCO-017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.