
Measurement Specialties GA100-005WD technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5V |
| Operating Pressure | 0.18PSI |
| Output Type | Analog |
| Output Voltage | 4.5V |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Ares |
| Termination | PCB |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties GA100-005WD to view detailed technical specifications.
No datasheet is available for this part.