Measurement Specialties GA200-010WD technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 0.36PSI |
| Output Voltage | 4V |
| Package Quantity | 20 |
| Series | Ares |
| Termination | PCB |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Measurement Specialties GA200-010WD to view detailed technical specifications.
No datasheet is available for this part.