The GA200-015WD gauge pressure sensor from Measurement Specialties features a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It is designed to operate within a pressure range of 0.54PSI and provides a 4V output. The sensor is available in a package quantity of 20 and has a termination type of PCB. It is part of the Ares series and is rated for a DC voltage of 5V.
Measurement Specialties GA200-015WD technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 0.54PSI |
| Output Voltage | 4V |
| Package Quantity | 20 |
| Pressure Type | Gauge |
| Series | Ares |
| Termination | PCB |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Measurement Specialties GA200-015WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.