Measurement Specialties GC1396V-3-200 technical specifications.
| Package/Case | 200 |
| Diameter | 0.083inch |
| Length | 0.217inch |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 4kR |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Measurement Specialties GC1396V-3-200 to view detailed technical specifications.
No datasheet is available for this part.