
Measurement Specialties HTF3130 technical specifications.
| Accuracy | 3% |
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 27 |
| Response Time | 10s |
| Sensor Type | Temperature |
| RoHS | Not Compliant |
Download the complete datasheet for Measurement Specialties HTF3130 to view detailed technical specifications.
No datasheet is available for this part.
