Measurement Specialties LM31-00000F-030PG technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 2.5mA |
| Operating Pressure | 30PSI |
| Output Voltage | 4.5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pressure Type | Gauge |
| Termination | Cable |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties LM31-00000F-030PG to view detailed technical specifications.
No datasheet is available for this part.