Vented gauge pressure transducer with a 250 PSI operating pressure range. Features a ±1% accuracy and a 3447.38 kPa maximum pressure rating. Operates within a -20°C to 85°C temperature range. Housed in a 300 package with cable termination.
Measurement Specialties M3021-000005-250PG technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Pressure | 250PSI |
| Packaging | Box |
| Pressure Type | Gauge |
| Series | MSP300 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties M3021-000005-250PG to view detailed technical specifications.
No datasheet is available for this part.