General purpose pressure sensor with an operating pressure range of 0 to 250 psi. Features 1% accuracy and a 30V DC rated voltage. The sensor operates with a supply current of 15mA and is housed in a 300 package.
Measurement Specialties M3041-000005-250PG technical specifications.
| Accuracy | 1% |
| Package/Case | 300 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Supply Current | 15mA |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties M3041-000005-250PG to view detailed technical specifications.
No datasheet is available for this part.