Industrial pressure sensor featuring a 100-unit package/case and a 30V DC rated voltage. Designed for general environmental applications, this transducer operates with a supply current of 10mA. Packaged in a box for convenient handling.
Measurement Specialties M3051-000005-100PG technical specifications.
| Package/Case | 100 |
| Packaging | Box |
| Supply Current | 10mA |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties M3051-000005-100PG to view detailed technical specifications.
No datasheet is available for this part.