
Measurement Specialties M3421-000006-01KPG technical specifications.
| Accuracy | 1% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 1000PSI |
| Package Quantity | 20 |
| Pressure Type | Gauge |
| Series | MSP340 |
| Termination | Cable |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties M3421-000006-01KPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.