Measurement Specialties M3421-000006-300PG technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 300PSI |
| Output Voltage | 100mV |
| Package Quantity | 20 |
| Pressure Type | Gauge |
| Series | MSP340 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties M3421-000006-300PG to view detailed technical specifications.
No datasheet is available for this part.