Measurement Specialties M3421-000006-500PG technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Operating Pressure | 500PSI |
| Output Voltage | 100mV |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties M3421-000006-500PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.