Gauge pressure transducer with a 1000 psi maximum operating pressure and a 1/8-27 NPT port. Features a 0.5 to 4.5V output signal and operates from -25°C to 85°C. This lead-free component requires a nominal supply current of 10mA and is terminated with a cable.
Measurement Specialties M3431-000006-01KPG technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 10mA |
| Operating Pressure | 500PSI |
| Output Voltage | 4.5V |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties M3431-000006-01KPG to view detailed technical specifications.
No datasheet is available for this part.