The MSP340 Series Pressure Sensor from Measurement Specialties is a gauge pressure sensor with a nominal supply current of 10mA and an operating temperature range of -25°C to 85°C. It is designed for lead-free applications and features a cable termination. The sensor is part of the MSP340 series and is available in a package quantity of 20 units.
Measurement Specialties M3431-000006-300PG technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 10mA |
| Operating Pressure | 300PSI |
| Output Voltage | 4.5V |
| Package Quantity | 20 |
| Pressure Type | Gauge |
| Series | MSP340 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties M3431-000006-300PG to view detailed technical specifications.
No datasheet is available for this part.