Measurement Specialties M5134-000004-250PG technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 250PSI |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Pressure Type | Gauge |
| Series | M5100 |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties M5134-000004-250PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.