Measurement Specialties M5141-000005-025PG technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 25PSI |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Pressure Type | Gauge |
| Series | M5100 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties M5141-000005-025PG to view detailed technical specifications.
No datasheet is available for this part.