Measurement Specialties M6181-C00005-300PG technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 300PSI |
| Output Current | 20mA |
| Package Quantity | 20 |
| Pressure Type | Gauge |
| Series | MSP610 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties M6181-C00005-300PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.