Measurement Specialties MS5534-CM technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties MS5534-CM to view detailed technical specifications.
No datasheet is available for this part.