Measurement Specialties MS5541-CM technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 203.05PSI |
| Output | DIGITAL |
| Package Quantity | 1000 |
| Pressure Type | Absolute |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties MS5541-CM to view detailed technical specifications.
No datasheet is available for this part.