The MSP-300-250-P-5-N-1 is a pressure sensor with a voltage rating of 30V and a nominal supply current of 10mA. It operates within a temperature range of -20°C to 85°C and is powered by a 5V supply. The sensor measures 55.88mm in height, 8mm in length, and 9.24mm in width. It is designed for use in environments with operating pressures of up to 250PSI.
Measurement Specialties MSP-300-250-P-5-N-1 technical specifications.
| Height | 55.88mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5V |
| Nominal Supply Current | 10mA |
| Operating Pressure | 250PSI |
| Package Quantity | 10 |
| Supply Current | 10mA |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 9.24mm |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties MSP-300-250-P-5-N-1 to view detailed technical specifications.
No datasheet is available for this part.