Industrial motion and position sensor with a 120-inch (3m) measurement range and 10k ohm resistance. Features a pigtail connector and IP67 environmental sealing for robust operation. Designed for screw mounting, it operates reliably within a temperature range of -40°C to 70°C.
Measurement Specialties SG1-120-2 technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties SG1-120-2 to view detailed technical specifications.
No datasheet is available for this part.