Industrial motion and position sensor, a 50-inch (1.25m) stroke potentiometer with a 10k ohm resistance. Features 0.25% linearity and solder terminals for connection. Operates within a temperature range of -18°C to 70°C, with a DC rated voltage of 30V. Designed for screw mounting.
Measurement Specialties SP1-50 technical specifications.
| Linearity | 0.25% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -18°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties SP1-50 to view detailed technical specifications.
No datasheet is available for this part.