Industrial motion and position sensor featuring a 50mm stroke length and 10k ohm resistance. Offers 0.25% linearity and operates within a temperature range of -18°C to 71°C. Designed for screw mounting with a pigtail connection and IP54 rating. Rated for 30V DC.
Measurement Specialties SP2-50 technical specifications.
| Linearity | 0.25% |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -18°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties SP2-50 to view detailed technical specifications.
No datasheet is available for this part.