Measurement Specialties US331-000005-015PA technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pressure Type | Absolute |
| Series | US300 |
| Termination | Cable |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties US331-000005-015PA to view detailed technical specifications.
No datasheet is available for this part.