The US331-000005-015PG pressure sensor from Measurement Specialties operates over a temperature range of -40°C to 105°C. It is a gauge pressure sensor with a rated voltage of 5V and an output voltage of 4.5V. The sensor is available in a bulk packaging configuration with a cable termination. It is lead-free and rated for 15000PSI.
Measurement Specialties US331-000005-015PG technical specifications.
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 71.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15000PSI |
| Output Voltage | 4.5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pressure Type | Gauge |
| Termination | Cable |
| DC Rated Voltage | 5V |
| Width | 18.18mm |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties US331-000005-015PG to view detailed technical specifications.
No datasheet is available for this part.