The US300 Series Absolute Pressure Sensor is a lead-free device with a DC rated voltage of 5V. It operates within a temperature range of -40 to 105°C and measures pressure up to 30PSI. The sensor is available in bulk packaging with 20 units per package. It is designed for use in absolute pressure applications.
Measurement Specialties US331-000005-030PA technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 30PSI |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pressure Type | Absolute |
| Series | US300 |
| Termination | Cable |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties US331-000005-030PA to view detailed technical specifications.
No datasheet is available for this part.