The US300 Series Gauge Pressure Sensor is a lead-free device with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed to measure pressure up to 100PSI and is available in a bulk packaging configuration with 20 units per package. The sensor is terminated with a cable and is part of the US300 Series from Measurement Specialties.
Measurement Specialties US331-000005-100PG technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 100PSI |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pressure Type | Gauge |
| Series | US300 |
| Termination | Cable |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties US331-000005-100PG to view detailed technical specifications.
No datasheet is available for this part.