Measurement Specialties US331-000005-500PG technical specifications.
| Accuracy | 0.1% |
| Package/Case | 300 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 500PSI |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pressure Type | Gauge |
| Series | US300 |
| Termination | Cable |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties US331-000005-500PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.