Measurement Specialties US681-C00005-015PA technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Operating Pressure | 15PSI |
| Output Current | 20mA |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pressure Type | Absolute |
| Series | US600 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties US681-C00005-015PA to view detailed technical specifications.
No datasheet is available for this part.