FERRITE CORE, HINGED, 8.5MM; Impedance: 663ohm; Ferrite Mounting: Split Core; Ferrite Case Style: Hinged Core;...
MEC Marcom SFC8 technical specifications.
| Height | 32mm |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Compliant |
No datasheet is available for this part.