
FERRITE CORE, CYLINDRICAL; Frequency Min:-; Frequency Max:-; Impedance @ 100MHz:94ohm; External Diameter:-; Inner Diameter:-; Length:-; Product Range:-; Al Tolerance Value +:1%; Al Tolerance Value -:1%; External Depth:12.5mm; External Length / Height:23mm; Ferrite Case Style:Tubular; Height:23mm; Impedance @ 25MHz Typ:51ohm; Internal Diameter:8.2mm
MEC Marcom TRCA-08 technical specifications.
| Height | 23mm |
| Inside Diameter | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Marcom TRCA-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
