
MEC Marcom TRCN-23-11-14 technical specifications.
| Height | 39.4mm |
| Impedance | 449R |
| Inside Diameter | 11.4mm |
| Mount | Cable |
| Outside Diameter | 26.8mm |
| Width | 14mm |
| Wire/Cable Diameter | 11mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Marcom TRCN-23-11-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
