
FERRITE CORE, SPLIT, 16MM, 135OHM; Frequency Min:-; Frequency Max:-; Impedance @ 100MHz:135ohm; Cable Diameter Max:16mm; Product Range:-; External Depth:5.1mm; External Length / Height:45mm; External Width:20mm; Ferrite Case Style:Toroid
MEC Marcom TRCN-28-16-20 technical specifications.
| Height | 45mm |
| Impedance | 579R |
| Inside Diameter | 16.4mm |
| Mount | Cable |
| Outside Diameter | 32.8mm |
| Width | 20mm |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Marcom TRCN-28-16-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
