
FERRITE CORE, SPLIT, 27MM, 84OHM; Frequency Min:-; Frequency Max:-; Impedance @ 100MHz:84ohm; Cable Diameter Max:27mm; Product Range:-; External Depth:5.1mm; External Length / Height:57.3mm; External Width:15mm; Ferrite Case Style:Toroid
Sign in to ask questions about the MEC Marcom TRCN-40-27-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MEC Marcom TRCN-40-27-15 technical specifications.
| Height | 57.3mm |
| Impedance | 365R |
| Inside Diameter | 27.4mm |
| Mount | Cable |
| Outside Diameter | 44.6mm |
| Width | 15mm |
| Wire/Cable Diameter | 27mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Marcom TRCN-40-27-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
