
FERRITE CORE, CYLINDRICAL, 94OHM; Frequency Min:-; Frequency Max:-; Impedance @ 100MHz:94ohm; External Diameter:23mm; Inner Diameter:8.2mm; Length:12.5mm; Product Range:-; Al Tolerance Value +:1%; Al Tolerance Value -:1%; External Depth:12.5mm; External Length / Height:23mm; Ferrite Case Style:Tubular; Height:23mm; Impedance @ 25MHz Typ:51ohm; Internal Diameter:8.2mm
MEC Marcom TRCS-08 technical specifications.
| Height | 23mm |
| Inside Diameter | 8.2mm |
| Length | 12.5mm |
| Outside Diameter | 23mm |
| RoHS | Compliant |
No datasheet is available for this part.
